• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 285-134 Continuity 16 mm Pull spring Configuration: N Blue 1 pc(s)

Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
35 mm²
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-conductor-through term

  • For large cross-sections

Technical specifications

Product type

Continuity

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

6 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

35 mm²

AWG (min.)

10

AWG max.

2

Clamp width

16 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

125 A

Nominal current - rounded value

125 A

Nominal voltage

1000 V

Min. stripping length

25 mm

Stripping length (max.)

26 mm

Manufacturer part #

285-134

Content

1 pc(s)

Type

285-134

Dim

(L x W x H) 63 x 16 x 86 mm

Width

16 mm

Height

86 mm

Length

63 mm

Weight

0.08

Flammability rating

V0

Insulation material

Thermoplastic

Nominal current (details)

125 A

Cross section

6 - 35 mm²

Connection

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 730361 WAGO 285-134 Continuity 16 mm Pull spring Configuration: N Blue 1 pc(s)

Datasheet 730361 WAGO 285-134 Continuity 16 mm Pull spring Configuration: N Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 730361 WAGO 285-134 Continuity 16 mm Pull spring Configuration: N Blue 1 pc(s)

Description

The possibility to lock this clamp in the Open-Position simplifies the wiring of bigger cross-section.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 14.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)