• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-338 In-line enclosure Grey 500 pc(s)

Product type
In-line enclosure
Type
745-338
Series
745
Min. stripping length
6 mm
Stripping length (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.17 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spacer

  • Content 500 pc(s)

Technical specifications

  • PCE D'ESPACEMENT 6MM2 GRIS PAS 2.5MM
Type

745-338

Product type

In-line enclosure

Series

745

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Factory colour

Grey

Wire protection

Yes

Manufacturer part #

745-338

Industrial packaging

Yes

Content

500 pc(s)

Width

29.10 mm

Height

23.00 mm

Length

2.50 mm

Documents & Downloads

Datasheet

Datasheet 545538 WAGO 745-338 In-line enclosure Grey 500 pc(s)

User & Safety Instructions

User & Safety Instructions 545538 WAGO 745-338 In-line enclosure Grey 500 pc(s)

More interesting products

(*All information is plus legal VAT)