• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 745-684 Comb connector Copper 200 pc(s)

Product type
Comb connector
Type
745-684
Series
745
Min. stripping length
13 mm
Stripping length (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 2.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PEIGNE PONTAGE 16MM2 PAS 20MM 4 P
Type

745-684

Product type

Comb connector

Series

745

Min. stripping length

13 mm

Stripping length (max.)

13 mm

Contact material

Cu-alloy, tin plated

Factory colour

Copper

Wire protection

Yes

Manufacturer part #

745-684

Industrial packaging

Yes

Content

200 pc(s)

Documents & Downloads

Datasheet

Datasheet 545741 WAGO 745-684 Comb connector Copper 200 pc(s)

User & Safety Instructions

User & Safety Instructions 545741 WAGO 745-684 Comb connector Copper 200 pc(s)

More interesting products

(*All information is plus legal VAT)