745-831
Spring-loaded terminal
+ CAGE CLAMP®
Stackable
7.50 mm
1
1
745
11 mm
12 mm
Spring-loaded terminal
41 A
0.20 mm²
41 A
0.20 mm²
6.00 mm²
6.00 mm²
24
At an angle (to the PCB)
10
Cathode copper, tin plated
Polyamide
Grey
Yes
At an angle (to the PCB)
745-831
Yes
1 pc(s)
630 V
29.10 mm
27.50 mm
7.50 mm
32 A
6 mm²
-
Datasheet 720041 WAGO 745-831 Spring-loaded terminal 6.00 mm² Number of pins 1 Grey 1 pc(s)
User & Safety Instructions 720041 WAGO 745-831 Spring-loaded terminal 6.00 mm² Number of pins 1 Grey 1 pc(s)
€ 19.46€ 8.26*
The necessary accessories are required to use the article as described.