• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-480 PLC analogue input module 750-480 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Color: light gray
  • Cross-section 0.08 - 2.5 mm²
  • AWG 28 - 14
  • Stripping length: 8 - 9 mm
  • Current consumption: 80 mA
  • Installation type: TS 35
  • Protection class: IP20
  • Operating temperature: 0 to + 55 °C
Product type

PLC analogue input module

Type

750-480

No. of analogue inputs

2

Height

64 mm

Length

100 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-40 °C

IP20

Dim

(L x W x H) 100 x 12 x 64 mm

Manufacturer part #

750-480

Weight

54.5 g

Factory colour

Light grey

Mounting type

DIN rail

Inputs / outputs

Inputs: 2, galvanically isolated from each other.

Operating voltage

Via the system voltage/DC

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

5-5 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 191861 WAGO 750-480 PLC analogue input module 750-480 1 pc(s)

User & Safety Instructions

User & Safety Instructions 191861 WAGO 750-480 PLC analogue input module 750-480 1 pc(s)

Description

0-20mA, Difference measurement input, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)