• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 750-638/025-000 PLC counter 750-638/025-000 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 2 Up/Down Counter 500Hz/T
Product type

PLC counter

Interfaces

Terminals

Type

750-638/025-000

No. of inputs (max.)

2

Operating voltage

24 V DC

Height

64 mm

Length

100 mm

Width

24 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Dim

(L x W x H) 100 x 24 x 64 mm

Manufacturer part #

750-638/025-000

Weight

58 g

Mounting type

DIN rail

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 192028 WAGO 750-638/025-000 PLC counter 750-638/025-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192028 WAGO 750-638/025-000 PLC counter 750-638/025-000 1 pc(s)

Description

24 V DC, 500 Hz EXT, light gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)