• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-404/000-003 PLC cycle counter 753-404/000-003 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • FREQUENCY COUNTER 0.1-100kHz
Product type

PLC cycle counter

Type

753-404/000-003

No. of outputs (max.)

2

Operating voltage

24 V DC

Height

65 mm

Width

51 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(W x H x D) 51 x 65 x 100 mm

Manufacturer part #

753-404/000-003

Weight

60 g

Depth

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192133 WAGO 753-404/000-003 PLC cycle counter 753-404/000-003 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192133 WAGO 753-404/000-003 PLC cycle counter 753-404/000-003 1 pc(s)

Description

1 Hz - 100 kHz, light gray.

This text is machine translated.

Hints

Accessories plug 753-110 is not included. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)