
Number
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
14-day return policy included
Technical specifications
- 2AI 4-20mA 16Bit S.E.
- Product type
PLC input card
- Type
753-474
- No. of analogue inputs
2
- Height
64 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(W x H x D) 12 x 64 x 100 mm
- Manufacturer part #
753-474
- Weight
55.5 g
- Depth
100 mm
- Inputs / outputs
Inputs: 2
- Operating voltage
Via the system voltage/DC
12
100 mm
69.8 mm
FALSE
DC
FALSE
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Spring clamp connection
TRUE
ATEX gas-ex-protection, Cat. 3G
ATEX dust-ex-protection, Cat. 3D
FALSE
FALSE
IP20
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 192179 WAGO 753-474 PLC input card 753-474 1 pc(s)
User & Safety Instructions
User & Safety Instructions 192179 WAGO 753-474 PLC input card 753-474 1 pc(s)
Description
4-20mA, single-ended light gray.
This text is machine translated.
This text is machine translated.
Hints
Accessories plug 753-110 is not included. Please order separately.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 330.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































