• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-457 PLC input card 753-457 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 4AI +/-10V DC S.E.
Product type

PLC input card

Type

753-457

No. of analogue inputs

4

Operating voltage

10 V

Height

64 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(W x H x D) 12 x 64 x 100 mm

Manufacturer part #

753-457

Weight

60 g

Mounting type

DIN rail

Depth

100 mm

Inputs / outputs

Inputs: 4

Operating voltage

Via the system voltage/DC

12

100 mm

69.8 mm

FALSE

DC

FALSE

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Spring clamp connection

TRUE

ATEX gas-ex-protection, Cat. 3G

ATEX dust-ex-protection, Cat. 3D

FALSE

FALSE

IP20

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

24-24 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192170 WAGO 753-457 PLC input card 753-457 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192170 WAGO 753-457 PLC input card 753-457 1 pc(s)

Description

± 10 V, single-ended light gray.

This text is machine translated.

Hints

Accessories plug 753-110 is not included. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)