• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 753-461 PLC input card 753-461 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • 2AI PT100 (RTD)
Product type

PLC input card

Type

753-461

No. of analogue inputs

2

Height

64 mm

Width

12 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

IP20

Dim

(W x H x D) 12 x 64 x 100 mm

Manufacturer part #

753-461

Weight

46 g

Mounting type

DIN rail

Depth

100 mm

Inputs / outputs

Inputs: 2

Operating voltage

Via the system voltage/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192173 WAGO 753-461 PLC input card 753-461 1 pc(s)

User & Safety Instructions

User & Safety Instructions 192173 WAGO 753-461 PLC input card 753-461 1 pc(s)

Description

Pt100/RTD, for resistance sensors, light gray.

This text is machine translated.

Hints

Accessories plug 753-110 is not included. Please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 367.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)