• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9409/060-000 Sensor/actuator connector M12 Terminator 1 pc(s) Piece

1/3
Product type
Sensor/actuator connector
Connector type
Terminator
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Terminator
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M12 SYSTEM BUS TERMINATING PLUG
Packaging type

Piece

Type

756-9409/060-000

Product type

Sensor/actuator connector

Connector type

Terminator

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Terminator

Connection

M12 plug

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

Features

B-coded

Seal type

Screw-on

Manufacturer part #

756-9409/060-000

Industrial packaging

Yes

Content

1 pc(s)

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546643 WAGO 756-9409/060-000 Sensor/actuator connector M12 Terminator 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 546643 WAGO 756-9409/060-000 Sensor/actuator connector M12 Terminator 1 pc(s) Piece

Description

B-coded, axial.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)