• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 756-9604/060-000 Sensor/actuator connector M23 Socket, right angle No. of pins (RJ): 6 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M23 socket, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 6-POL. M23 BUCHSE WINKLIG LÖTANS
Type

756-9604/060-000

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M23 socket, right angle

Connection side B

Customisable

No. of pins

6

Nominal voltage

300 V

Nominal current

20 A

Nominal current - rounded value

20 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M23

Seal type

Screw-on

Manufacturer part #

756-9604/060-000

Industrial packaging

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546656 WAGO 756-9604/060-000 Sensor/actuator connector M23 Socket, right angle No. of pins (RJ): 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546656 WAGO 756-9604/060-000 Sensor/actuator connector M23 Socket, right angle No. of pins (RJ): 6 1 pc(s)

Description

Configurable, 6-pin solder connection.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)