

Sensor & actuator box (passive)
2
Single
757-285/000-005
Yes
8-way
LED
Open end cable
60 mm
152 mm
IP68
2 A
+80 °C
-25 °C
M12 socket
PA 66
5
757-285/000-005
Grey
1 pc(s)
5 m
5
9 A
60
26 mm
152 mm
Grey
32 V
Plastic
-25-80 °C
None
None
Gold
IP68
TRUE
3
Polyamide (PA)
not relevant
Datasheet 546689 WAGO 757-285/000-005 757-285/000-005 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
User & Safety Instructions 546689 WAGO 757-285/000-005 757-285/000-005 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s)
€ 203.78*
The necessary accessories are required to use the article as described.