

Sensor & actuator box (passive)
1
Single
757-463/000-010
Yes
6-way
LED
Open end cable
30 mm
123 mm
IP68
2 A
+80 °C
-25 °C
M8 receptacle
PA 66
3
757-463/000-010
Grey
1 pc(s)
10 m
3
6 A
30
20 mm
123 mm
Other
32 V
Plastic
-25-80 °C
None
None
Gold
IP68
TRUE
3
Polyamide (PA)
yes
Datasheet 546709 WAGO 757-463/000-010 757-463/000-010 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
User & Safety Instructions 546709 WAGO 757-463/000-010 757-463/000-010 Sensor & actuator box (passive) M8 splitter + steel thread 1 pc(s)
€ 158.78*
The necessary accessories are required to use the article as described.