• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-176/000-006 Base terminal 5 mm Pull spring Configuration: N Blue 100 pc(s) Package

1/2
Packaging type
Package
Product type
Base terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor/1-pin base terminal

  • 769-176/000-006
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Base terminal

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

N

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Manufacturer part #

769-176/000-006

Content

100 pc(s)

Industrial packaging

Yes

Type

769-176/000-006

Dim

(L x W x H) 5 x 5 x 28.50 mm

Width

5 mm

Height

28.50 mm

Length

5 mm

Contamination level

3

Weight

5.256 g

Flammability rating

V0

Connector colour

Blue

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Blue

5

52.5 mm

28.5 mm

500 V

105-105 °C

V0

TRUE

Spring clamp connection

Plug-in connection

1

3

FALSE

0.08-4 mm²

0.25-2.5 mm²

0.08-4 mm²

0.08-4 mm²

Thermoplastic

32 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655689 WAGO 769-176/000-006 Base terminal 5 mm Pull spring Configuration: N Blue 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655689 WAGO 769-176/000-006 Base terminal 5 mm Pull spring Configuration: N Blue 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.