• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 769-515/000-006 Blue 250 pc(s)

Packaging type
Piece
Factory colour
Blue
Stripping length (max.)
8 mm
Connection
Spring-loaded terminal
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal module

  • 769-515/000-006
  • Industrial packaging with 250 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Blue

Stripping length (max.)

8 mm

Connection

Spring-loaded terminal

Connector colour

Blue

Weight

2.308 g

Manufacturer part #

769-515/000-006

Industrial packaging

Yes

Content

250 pc(s)

Series

769

Number of pins

1

Height

37.1 mm

Length

5 mm

Series

769

Type

769-515/000-006

Cross section (inflexible) (max.)

4.00 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 654483 WAGO 769-515/000-006 Blue 250 pc(s)

User & Safety Instructions

User & Safety Instructions 654483 WAGO 769-515/000-006 Blue 250 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.