• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-640 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n

1/2
Packaging type
Package
Product type
Mains distributor
Type A
Mains plug
Type B
Mains socket
Mains socket
Mains socket
Mains socket
Mains socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Distributor rotation on alternating current

  • 770-640
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Product type

Mains distributor

Type A

Mains plug

Factory colour

Black

Type B

Mains socket

Mains socket

Mains socket

Mains socket

Mains socket

Connector type

Adapter, straight

Total no. of pins

5

Content

10 pc(s)

Manufacturer part #

770-640

Industrial packaging

Yes

Coding

A

Contact material

Copper alloy

Nominal voltage

400 V

Nominal current

25 A

Number of pins

5

Width

64.8 mm

Height

41.1 mm

Depth

62.75 mm

Type

770-640

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657183 WAGO 770-640 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n

User & Safety Instructions

User & Safety Instructions 657183 WAGO 770-640 Mains distributor Mains plug - Mains socket, Mains socket, Mains socket, Mains socket, Mains socket Total n

Description

Distributor rotation on alternating current; 2 x L2; 1x plug 5-pole; L1-L2-L3-PE-N; 1x socket 5-pole; N-PE-L3-L2-L1; 1x socket 3-pin; L1-PE-N; 2x socket 3-pin; L2-PE-N; 1x socket 3-pole; L3-PE-N

This text is machine translated.

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.