• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-676 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 White 50 pc(s) Package

1/2
Packaging type
Package
Product type
Mains T distributor
Type A
Mains plug
Type B
Mains socket
Mains socket
Connector type
Adapter, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T-distributor

  • 770-676
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Mains T distributor

Type A

Mains plug

Factory colour

White

Type B

Mains socket

Mains socket

Connector type

Adapter, right angle

Total no. of pins

4

Content

50 pc(s)

Cores

4

Manufacturer part #

770-676

Industrial packaging

Yes

Coding

A

Contact material

Copper alloy

Nominal voltage

400 V

Nominal current

25 A

Number of pins

4

Width

44 mm

Height

36.1 mm

Depth

48.9 mm

Type

770-676

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654536 WAGO 770-676 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 White 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 654536 WAGO 770-676 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 White 50 pc(s) Package

What kind of Mains Adapters & Power Cables are you looking for?