• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-685 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 White 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Mains H distributor
Type A
Mains plug
Type B
Mains socket
Mains socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H-distributor

  • 770-685
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Mains H distributor

Type A

Mains plug

Factory colour

White

Type B

Mains socket

Mains socket

Connector type

Adapter, straight

Total no. of pins

3

Content

50 pc(s)

Cores

3

Manufacturer part #

770-685

Industrial packaging

Yes

Coding

A

Contact material

Copper alloy

Nominal voltage

250 V

Nominal current

25 A

Number of pins

3

Width

30 mm

Height

32.7 mm

Depth

51 mm

Type

770-685

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655944 WAGO 770-685 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 White 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 655944 WAGO 770-685 Mains H distributor Mains plug - Mains socket, Mains socket Total number of pins: 3 White 50 pc(s) Piece

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.