
1/2
Package
Module terminal
Hook-up wire
Black
Ribbon cable
Adapter, straight
3
10 pc(s)
5
772-263
Yes
A
Copper alloy
400 V
25 A
3
49 mm
46.5 mm
79 mm
5 x 2.5 mm²
772-263
2.5 mm²
not relevant
Datasheet 654691 WAGO 772-263 Module terminal Hook-up wire - Ribbon cable Total number of pins: 3 Black 10 pc(s) Package
User & Safety Instructions 654691 WAGO 772-263 Module terminal Hook-up wire - Ribbon cable Total number of pins: 3 Black 10 pc(s) Package
The necessary accessories are required to use the article as described.