• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 772-264/060-000 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Grey 10 pc(s)

1/2
Product type
Feeder module
Type A
Hook-up wire
Type B
Ribbon cable
Connector type
Adapter, straight
Total no. of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infeed Module

  • 772-264/060-000
  • Industrial packaging, pack of 10
  • This text is machine translated.

Technical specifications

Product type

Feeder module

Type A

Hook-up wire

Factory colour

Grey

Type B

Ribbon cable

Connector type

Adapter, straight

Total no. of pins

5

Content

10 pc(s)

Cores

5

Manufacturer part #

772-264/060-000

Industrial packaging

Yes

Contact material

Copper alloy

Nominal voltage

400 V

Nominal current

25 A

Number of pins

5

Width

50 mm

Height

46.5 mm

Depth

82.5 mm

Cross section

5 x 2.5 mm²

Type

772-264/060-000

Cross section per core

2.5 mm²

22 - 14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 657410 WAGO 772-264/060-000 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 657410 WAGO 772-264/060-000 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Grey 10 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.