• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 788-160 PCB relay 48 V DC 8 A 2 change-overs 20 pc(s)

1/3
Product type
PCB relay
Coil nominal voltage
48 V DC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Miniature switching relay, series 788 RT

  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Product type

PCB relay

Type

788-160

Coil nominal voltage

48 V DC

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Connection

Solder pins

Response time

7 ms

Fall time

3 ms

Durability

5 x 10 6 cycles

IP40

Weight

13.6 g

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Industrial packaging

Yes

Content

20 pc(s)

Documents & Downloads

Datasheet

Datasheet 653624 WAGO 788-160 PCB relay 48 V DC 8 A 2 change-overs 20 pc(s)

User & Safety Instructions

User & Safety Instructions 653624 WAGO 788-160 PCB relay 48 V DC 8 A 2 change-overs 20 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.