1/2
806-104
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
2
4
4
806
9 mm
10 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cu-alloy, tin plated
Polyamide 6.6
Grey
Yes
5.179 g
806-104
Yes
200 pc(s)
320 V
21.50 mm
19.80 mm
16.25 mm
yes
Datasheet 653922 WAGO 806-104 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 200 pc(s)
User & Safety Instructions 653922 WAGO 806-104 Spring-loaded terminal 1.50 mm² Number of pins 4 Grey 200 pc(s)
The necessary accessories are required to use the article as described.