1/3
235-777
Spring-loaded terminal
+ PUSH WIRE®
3.81 mm
1
1
1
235
9 mm
10 mm
Spring-loaded terminal
0.75 mm²
0.50 mm²
1.50 mm²
1.50 mm²
20
Parallel (to the PCB)
16
Cathode copper, tin plated
Polyamide 6.6
Light green
Yes
0.572 g
235-777
Yes
800 pc(s)
320 V
19.10 mm
12.50 mm
5.30 mm
Datasheet 652078 WAGO 235-777 Spring-loaded terminal 1.50 mm² Number of pins 1 Light green 800 pc(s)
User & Safety Instructions 652078 WAGO 235-777 Spring-loaded terminal 1.50 mm² Number of pins 1 Light green 800 pc(s)
The necessary accessories are required to use the article as described.