1/3
218-108/000-006
Spring-loaded terminal
+ CAGE CLAMP®
2.50 mm
1
8
8
218
5 mm
6 mm
Spring-loaded terminal
0.08 mm²
0.08 mm²
0.50 mm²
0.50 mm²
28
At an angle (to the PCB)
20
Cathode copper, tin plated
Polyamide 6.6
Blue
Yes
2.643 g
218-108/000-006
Yes
220 pc(s)
160 V
21.50 mm
13.00 mm
10.90 mm
Datasheet 655301 WAGO 218-108/000-006 Spring-loaded terminal 0.50 mm² Number of pins 8 Blue 220 pc(s)
User & Safety Instructions 655301 WAGO 218-108/000-006 Spring-loaded terminal 0.50 mm² Number of pins 8 Blue 220 pc(s)
The necessary accessories are required to use the article as described.