1/2
806-112
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
2
12
12
806
9 mm
10 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cu-alloy, tin plated
Polyamide 6.6
Grey
Yes
15.027 g
806-112
Yes
60 pc(s)
320 V
61.50 mm
19.80 mm
16.25 mm
not relevant
Datasheet 653872 WAGO 806-112 Spring-loaded terminal 1.50 mm² Number of pins 12 Grey 60 pc(s)
User & Safety Instructions 653872 WAGO 806-112 Spring-loaded terminal 1.50 mm² Number of pins 12 Grey 60 pc(s)
The necessary accessories are required to use the article as described.