1/2
806-206
Spring-loaded terminal
+ CAGE CLAMP®
5 mm
2
6
6
806
9 mm
10 mm
Spring-loaded terminal
0.20 mm²
0.20 mm²
1.50 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Cu-alloy, tin plated
Polyamide 6.6
Grey
Yes
7.755 g
806-206
Yes
150 pc(s)
320 V
31.50 mm
23.30 mm
19.80 mm
Datasheet 653898 WAGO 806-206 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 150 pc(s)
User & Safety Instructions 653898 WAGO 806-206 Spring-loaded terminal 1.50 mm² Number of pins 6 Grey 150 pc(s)
The necessary accessories are required to use the article as described.