• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-106 Grey 25 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 67 x 17.8 x 48.7 mm
Connection
Bolt fixings
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud terminal

  • 885-106
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 67 x 17.8 x 48.7 mm

Connection

Bolt fixings

Connector colour

Grey

Weight

27.4 g

Manufacturer part #

885-106

Industrial packaging

Yes

Content

25 pc(s)

Material

Thermoplastic

Series

885

Width

17.8 mm

Height

48.7 mm

Length

67 mm

Series

885

Type

885-106

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655918 WAGO 885-106 Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655918 WAGO 885-106 Grey 25 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.