• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-428 5 pc(s)

Packaging type
Package
Dim
(L x W x H) 20 x 63 x 4 mm
Weight
39 g
Manufacturer part #
885-428
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

  • 885-428
  • Industrial packaging with 5 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Dim

(L x W x H) 20 x 63 x 4 mm

Weight

39 g

Manufacturer part #

885-428

Industrial packaging

Yes

Content

5 pc(s)

Series

885

Number of pins

3

Width

63 mm

Height

4 mm

Length

20 mm

Series

885

Type

885-428

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 653347 WAGO 885-428 5 pc(s)

User & Safety Instructions

User & Safety Instructions 653347 WAGO 885-428 5 pc(s)