• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 885-308 Grey 20 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 67 x 22.8 x 56.7 mm
Connection
Bolt fixings
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stud terminal

  • 885-308
  • Industrial packaging with 20 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 67 x 22.8 x 56.7 mm

Connection

Bolt fixings

Connector colour

Grey

Weight

148.215 g

Manufacturer part #

885-308

Industrial packaging

Yes

Content

20 pc(s)

Series

885

Number of pins

3

Width

22.8 mm

Height

56.7 mm

Length

67 mm

Series

885

Type

885-308

Documents & Downloads

Datasheet

Datasheet 653921 WAGO 885-308 Grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 653921 WAGO 885-308 Grey 20 pc(s)