• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 890-627 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 Black 25 pc(s)

1/2
Product type
Mains T distributor
Type A
Mains plug
Type B
Mains socket
Mains socket
Connector type
Adapter, right angle
Total no. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

T-distributor

  • 890-627
  • Industrial packaging, pack of 25
  • This text is machine translated.

Technical specifications

Product type

Mains T distributor

Type A

Mains plug

Factory colour

Black

Type B

Mains socket

Mains socket

Connector type

Adapter, right angle

Total no. of pins

4

Content

25 pc(s)

Manufacturer part #

890-627

Industrial packaging

Yes

Coding

A

Contact material

Copper alloy

Nominal voltage

400 V

Nominal current

16 A

Number of pins

4

Width

22.3 mm

Height

39.65 mm

Depth

53.9 mm

Type

890-627

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655097 WAGO 890-627 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 655097 WAGO 890-627 Mains T distributor Mains plug - Mains socket, Mains socket Total number of pins: 4 Black 25 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?