• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 893-261 Feeder module Hook-up wire - Ribbon cable Total number of pins: 2 Grey 50 pc(s)

1/2
Product type
Feeder module
Type A
Hook-up wire
Type B
Ribbon cable
Connector type
Adapter, straight
Total no. of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Infeed Module

  • 893-261
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Product type

Feeder module

Type A

Hook-up wire

Factory colour

Grey

Type B

Ribbon cable

Connector type

Adapter, straight

Total no. of pins

2

Content

50 pc(s)

Cores

5

Manufacturer part #

893-261

Industrial packaging

Yes

Contact material

Copper alloy

Nominal voltage

50 V

Nominal current

3 A

Number of pins

2

Width

41 mm

Height

35.5 mm

Depth

21 mm

Cross section

5 x 2.5 mm²

Type

893-261

Cross section per core

2.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654092 WAGO 893-261 Feeder module Hook-up wire - Ribbon cable Total number of pins: 2 Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 654092 WAGO 893-261 Feeder module Hook-up wire - Ribbon cable Total number of pins: 2 Grey 50 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?