• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 895-1051 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Transparent 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Feeder module
Type A
Hook-up wire
Type B
Ribbon cable
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Feeder module

Type A

Hook-up wire

Factory colour

Transparent

Type B

Ribbon cable

Connector type

Adapter, straight

Total no. of pins

5

Content

1 pc(s)

Cores

5

Manufacturer part #

895-1051

Contact material

Copper alloy

Nominal voltage

750 V

Nominal current

57 A

Number of pins

5

Width

90 mm

Height

65 mm

Depth

160 mm

Cross section

5 x 2.5 mm²

Type

895-1051

Cross section per core

2.5 mm²

90

Power supply system

FALSE

65 mm

Other

None

57 A

750 V

5

160 m

Polyamide (PA)

FALSE

CuSn

IP20

FALSE

Other

0.544

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641010 WAGO 895-1051 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 641010 WAGO 895-1051 Feeder module Hook-up wire - Ribbon cable Total number of pins: 5 Transparent 1 pc(s) Piece

What kind of Mains Adapters & Power Cables are you looking for?