• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 895-1651 Feeder module Hook-up wire - Ribbon cable Black 1 pc(s)

1/2
Product type
Feeder module
Type A
Hook-up wire
Type B
Ribbon cable
Connector type
Adapter, straight
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feeder module

Type A

Hook-up wire

Factory colour

Black

Type B

Ribbon cable

Connector type

Adapter, straight

Content

1 pc(s)

Cores

5

Manufacturer part #

895-1651

Contact material

Copper alloy

Nominal voltage

690 V

Nominal current

76 A

Width

85 mm

Height

90 mm

Depth

200 mm

Cross section

5 x 2.5 mm²

Type

895-1651

Cross section per core

2.5 mm²

85

Power supply system

FALSE

90 mm

Black

None

76 A

690 V

5

200 m

Polyamide (PA)

20-26 mm

FALSE

CuSn

IP20

FALSE

Other

3.3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641144 WAGO 895-1651 Feeder module Hook-up wire - Ribbon cable Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641144 WAGO 895-1651 Feeder module Hook-up wire - Ribbon cable Black 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?