• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 896-233 Mains cable Mains socket - Open cable ends Black 0.35 m 1 pc(s)

1/2
Product type
Mains cable
Type A
Mains socket
Type B
Open cable ends
Connector type
Socket, straight
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mains cable

Type A

Mains socket

Factory colour

Black

Type B

Open cable ends

Connector type

Socket, straight

Content

1 pc(s)

Cable length

0.35 m

Cores

3

Manufacturer part #

896-233

Contact material

Copper alloy

Cross section

3 x 2.5 mm²

Type

896-233

Cross section per core

2.5 mm²

27

Branch

FALSE

Black

None

3

440 m

Polyamide (PA)

FALSE

Other

IP20

FALSE

L, N, PE

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 640992 WAGO 896-233 Mains cable Mains socket - Open cable ends Black 0.35 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 640992 WAGO 896-233 Mains cable Mains socket - Open cable ends Black 0.35 m 1 pc(s)

What kind of Mains Adapters & Power Cables are you looking for?