• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-132/001-000 1 pc(s)

1/2
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
721
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-connector system RM 2.5 mm

  • 100% protection against incorecct mounting
  • Symbol image for WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-132/001-000 1 pc(s)

Technical specifications

Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

721

Features

+ sleeve

CS

5 mm

Pins per row

2

Total number of pins

2

Width

17.00 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Dim

(L x W x H) 11.40 x 17.00 x 13.20 mm

Connection

Spring-loaded terminal

Case material

PA 66

Manufacturer part #

721-132/001-000

Industrial packaging

Yes

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

13.20 mm

Length

11.40 mm

Connector orientation

Perpendicular (to the PCB)

Type

721-132/001-000

Type

pin strips with solder pins

Nominal current (details)

12 A

Cross section

0.08 - 2.5 mm²

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 731253 WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-132/001-000 1 pc(s)

Datasheet 731253 WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-132/001-000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731253 WAGO Pin housing PCB 721 Total number of pins 2 Contact spacing: 5 mm 721-132/001-000 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.14*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)