• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 2081 Total number of pins 2 Contact spacing: 7.62 mm 731-632/114-000 50 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
2081
CS
7.62 mm
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.30 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector with snap-in flanges

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • SL CC 7,62MM 2-P. ORANGE M.SNAP-IN
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

2081

CS

7.62 mm

Pins per row

2

Total number of pins

2

Width

33.7 mm

Pin shape

Square

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

28

Dim

(L x W x H) 27.5 x 33.7 x 17.5 mm

Connection

Spring-loaded terminal

Case material

Polyamide

Manufacturer part #

731-632/114-000

Factory colour

Orange

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

17.5 mm

Length

27.5 mm

max. cross section

2.50 mm²

Min. cross section

0.08 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

731-632/114-000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 543013 WAGO Pin strip (standard) 2081 Total number of pins 2 Contact spacing: 7.62 mm 731-632/114-000 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 212.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)