• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Relay card equipped 1 pc(s) 288-312 2 change-overs 24 V DC

1/2
Product type
Relay card
Operating voltage
24 V DC
Contact type
2 change-overs
Connection
Pull spring
Features
equipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • RELAY MODULE 24VDC 2X C/O
Product type

Relay card

Features

equipped

Type

288-312

Operating voltage

24 V DC

Channels

1

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Connection

Pull spring

Content

1 pc(s)

Weight

45.4 g

Length

85 mm

Width

22.5 mm

Height

48 mm

Dim

(L x W x H) 85 x 22.5 x 48 mm

6 A

22.5

85 mm

48 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Spring clamp connection

24-24 V

Silver

IP20

FALSE

DC

0

0

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507025 WAGO Relay card equipped 1 pc(s) 288-312 2 change-overs 24 V DC

User & Safety Instructions

User & Safety Instructions 507025 WAGO Relay card equipped 1 pc(s) 288-312 2 change-overs 24 V DC

Description

Soldered in the relay, relay with 2 changers (2u) gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.