• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Relay card equipped 1 pc(s) 288-320 1 maker 24 V DC

1/3
Product type
Relay card
Operating voltage
24 V DC
Contact type
1 maker
Connection
Pull spring
Features
equipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • REL-MOD.24VDC 1SCHL.16A
Product type

Relay card

Features

equipped

Type

288-320

Operating voltage

24 V DC

Channels

1

Contact type

1 maker

Switching voltage (max.)

440 V AC

Switching current (max.)

6 A

Connection

Pull spring

Content

1 pc(s)

Weight

43.1 g

Length

85 mm

Width

20.5 mm

Height

47 mm

Dim

(L x W x H) 85 x 20.5 x 47 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507026 WAGO Relay card equipped 1 pc(s) 288-320 1 maker 24 V DC

User & Safety Instructions

User & Safety Instructions 507026 WAGO Relay card equipped 1 pc(s) 288-320 1 maker 24 V DC

Description

Relay soldered, relay with 1 NO contact (1a).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.