• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Relay card equipped 1 pc(s) 288-380 1 change-over 24 V DC

1/2
Product type
Relay card
Operating voltage
24 V DC
Contact type
1 change-over
Connection
Pull spring
Features
equipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • MOD.W.BISTABLE REL.DC24V 1 C.O. PLUS
Product type

Relay card

Features

equipped

Type

288-380

Operating voltage

24 V DC

Channels

1

Contact type

1 change-over

Switching voltage (max.)

300 V DC

250 V AC

Switching current (max.)

6 A

Connection

Pull spring

Content

1 pc(s)

Weight

42.8 g

Length

85 mm

Width

20.5 mm

Height

48 mm

Dim

(L x W x H) 85 x 20.5 x 48 mm

Documents & Downloads

Datasheet

Datasheet 507029 WAGO Relay card equipped 1 pc(s) 288-380 1 change-over 24 V DC

User & Safety Instructions

User & Safety Instructions 507029 WAGO Relay card equipped 1 pc(s) 288-380 1 change-over 24 V DC

Description

With universal mounting socket, bistable relay with 1 changeover (1u) plus switching, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.