
1/2
Relay card
equipped
288-437
24 V DC
1
2 change-overs
380 V AC
5 A
Pull spring
1 pc(s)
44.2 g
85 mm
19 mm
38 mm
(L x W x H) 85 x 19 x 38 mm
0.3 A
19
75 mm
38 mm
FALSE
Polarized
Mono stable
TRUE
Single contact
TRUE
Spring clamp connection
24-24 V
Nickel/gold
IP20
FALSE
DC
0
0
2
not relevant
Datasheet 507043 WAGO Relay card equipped 1 pc(s) 288-437 2 change-overs 24 V DC
User & Safety Instructions 507043 WAGO Relay card equipped 1 pc(s) 288-437 2 change-overs 24 V DC
€ 108.98*
The necessary accessories are required to use the article as described.