• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 7.50 mm 231-211/008-000 25 pc(s)

1/3
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
231
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 9.60 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

  • MOD 7.5MM CONN W/MTG FEET
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

231

Features

+ actuator

+ snap-in nibs

CS

7.50 mm

Pins per row

11

Total number of pins

11

Width

81.50 mm

Content

25 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 18.80 x 81.50 x 26.45 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-211/008-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

26.45 mm

Length

18.80 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Connector orientation

Parallel (to the PCB)

Type

231-211/008-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 727363 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 7.50 mm 231-211/008-000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 727363 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 7.50 mm 231-211/008-000 25 pc(s)

Description

With snap in bases, 11-pin pitch 7.5 mm, with mounting adapter 209-137 also on TS 35, coding, with 2 latching jacks, plate thickness 0.6 x1.2 mm, mounting holes Ø 3.5 mm, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 288.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)