• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.62 mm 231-703/008-000 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
231
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.85 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • MOD F-CONN 7.62MM W/MTG FEET
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

231

Features

+ snap-in nibs

CS

7.62 mm

Pins per row

3

Total number of pins

3

Width

26.45 mm

Content

100 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 14.30 x 26.45 x 21.82 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-703/008-000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

21.82 mm

Length

14.30 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Connector orientation

Parallel (to the PCB)

Type

231-703/008-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728252 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.62 mm 231-703/008-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 728252 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.62 mm 231-703/008-000 100 pc(s)

Description

With snap-in base, 3-pin pitch 7.62 mm/0.3 in, with mounting adapter 209-137 also on TS 35, with coding flange, with latch, plate thickness 0.6 x1.2 mm, mounting holes dia. 3.5 mm, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 333.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)