
Number (Package size 50 pc(s))
Total (€ 6.90 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 2
- Total number of pins: 8
Technical specifications
- HCCC-FEDERL. 8 P. 180G 3,5MM SCHWARZ
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
2
- Connector system
wire-to-board
- Series
713
- Features
+ lateral latch
encodable
- CS
3.50 mm
- Pins per row
4
- Total number of pins
8
- Width
18.80 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 15.50 x 18.80 x 16.00 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
713-1104
- Factory colour
Black
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
160 V
- Height
16.00 mm
- Length
15.50 mm
- max. cross section
1.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
713-1104
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 537914 WAGO Socket housing cable 713 Total number of pins 8 Contact spacing: 3.50 mm 713-1104 50 pc(s)
User & Safety Instructions
User & Safety Instructions 537914 WAGO Socket housing cable 713 Total number of pins 8 Contact spacing: 3.50 mm 713-1104 50 pc(s)
Description
4 x 2-pole, pitch 3.5 mm/0.138 in, 100% error proof, 2-row, coding, black.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 376.47€ 374.47*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































