
Number (Package size 50 pc(s))
Total (€ 5.10 / piece)
€ 255.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 5
Technical specifications
- F-CONN W/LOCK V0 POLARIZE
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- CS
7.50 mm
- Pins per row
5
- Total number of pins
5
- Width
51.60 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 51.60 x 29.60 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-205/037-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
29.60 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
721-205/037-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539130 WAGO Socket housing cable 721 Total number of pins 5 Contact spacing: 7.50 mm 721-205/037-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539130 WAGO Socket housing cable 721 Total number of pins 5 Contact spacing: 7.50 mm 721-205/037-000 50 pc(s)
Description
With interlock pin, 5-pin pitch 7.5 mm/0.295 in, 100% proof, coding, with 2 tabs, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 302.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































