1/3
Socket housing cable
Socket, straight
1
wire-to-board
734
3.50 mm
9
9
33.70 mm
10 A
10 A
50 pc(s)
14
28
7.00 mm
(L x W x H) 8.90 x 33.70 x 13.40 mm
Spring-loaded terminal
PA 66
734-109
Light grey
Yes
Copper alloy
Tin plated
300 V
13.40 mm
8.90 mm
1.5 mm²
0.08 mm²
734-109
not relevant
Datasheet 543409 WAGO Socket housing cable 734 Total number of pins 9 Contact spacing: 3.50 mm 734-109 50 pc(s)
User & Safety Instructions 543409 WAGO Socket housing cable 734 Total number of pins 9 Contact spacing: 3.50 mm 734-109 50 pc(s)
€ 390.47€ 388.47*
The necessary accessories are required to use the article as described.