
Number (Package size 100 pc(s))
Total (€ 1.90 / piece)
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- FEDERL.GERAD.EINLÖT.5,00MM 2-P.VERRK
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ lateral latch
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
26.60 mm
- Content
100 pc(s)
- Dim
(L x W x H) 11.60 x 26.60 x 25.80 mm
- Connection
Print
- Manufacturer part #
232-132/039-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
25.80 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-132/039-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728444 WAGO Socket housing PCB 232 Total number of pins 2 Contact spacing: 5 mm 232-132/039-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 728444 WAGO Socket housing PCB 232 Total number of pins 2 Contact spacing: 5 mm 232-132/039-000 100 pc(s)
Description
With straight solder pins, 2-pole with interlock pin, 5 mm pitch, solder pin 0.6x1 mm, coding, with 2 latching jacks.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 198.98€ 198.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































