
Number (Package size 100 pc(s))
Total (€ 2.05 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- 300-102 T.STRIP 2 POL.W/O WIRE PROT
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- Features
+ lateral latch
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
25.80 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- Dim
(L x W x H) 16.60 x 25.80 x 18.25 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-232/039-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.25 mm
- Length
16.60 mm
- Connector orientation
Parallel (to the PCB)
- Type
722-232/039-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 539832 WAGO Socket housing PCB 722 Total number of pins 2 Contact spacing: 5 mm 722-232/039-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 539832 WAGO Socket housing PCB 722 Total number of pins 2 Contact spacing: 5 mm 722-232/039-000 100 pc(s)
Description
With interlock pin, 2-pin 5 mm pitch, connection error proof, with angled soldering pins, solder pin 0.6x1 mm, coding, only 1 latch, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 213.98€ 213.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































