
Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 429.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- F-CONN V0 RT ANG LONG PIN
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Width
26.10 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
100 pc(s)
- Dim
(L x W x H) 18.25 x 26.10 x 21.50 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-234/005-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
21.50 mm
- Length
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
722-234/005-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539844 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-234/005-000 100 pc(s)
User & Safety Instructions
User & Safety Instructions 539844 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 5 mm 722-234/005-000 100 pc(s)
Description
With angled long connection pins, 4-pin pitch 5 mm/0.197 mm, connection error proof, coding, plug-in direction horizontal, with 2 tabs, 0.6x1 mm, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 433.29*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































