• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wallair 1IO0024 Timer analogue 7 day mode 3500 W IP20 Power reserve

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 72.99
-34 %
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Timer

Type

analogue

Features

Power reserve

Switching cycle

7 day mode

Used at

Indoors

IP20

Max. switching capacity

3500 W

Operating voltage

230 V AC

Switching current (max.)

16 A

Shortest switching time

30 min

Width

35 mm

Height

90 mm

Depth

60 mm

Dim

(W x H x D) 35 x 90 x 60 mm

UKCA

yes

More interesting products

(*All information is plus legal VAT)